OPV300

Optek / TT Electronics
828-OPV300
OPV300

Mfr.:

Description:
VCSEL Lasers VCSEL Flat Window

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82

Stock:
82
Can Dispatch Immediately
On Order:
100
Expected 6/4/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,07 € 12,07 €
11,26 € 1.126,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
0 C
+ 70 C
Bulk
Brand: Optek / TT Electronics
Fall Time: 100 ps
If - Forward Current: 7 mA
Package/Case: TO-46-3
Rise Time: 100 ps
Series: OPV310
Factory Pack Quantity: 100
Subcategory: Lasers
Vf - Forward Voltage: 2.2 V
Wavelength: 850 nm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541410090
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS