OPR5005TR

Optek / TT Electronics
828-OPR5005TR
OPR5005TR

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Mini SMD Reflective Sensor 850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.252

Stock:
2.252 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,96 € 3,96 €
3,55 € 355,00 €
3,50 € 875,00 €
Full Reel (Order in multiples of 2000)
3,50 € 7.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Waffle
Availability:
In Stock
Price:
3,41 €
Min:
1

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
1.27 mm
30 V
25 mA
1.7 V
2 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Optek / TT Electronics
If - Forward Current: 20 mA
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Wavelength: 890 nm
Unit Weight: 111,635 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: Future symbolization of the product will
not include the "T".

Change Identification: Product date code 1233 and later.

Reason for Change: The designation of "T" in the part number
indicates that the product packaging is tape and reel. Standard
industry practice is to not have such designations as
symbolization on the actual product.


Affected Part Numbers:
828-OPR2100T
828-OPR5005TR


Please contact a Mouser Technical Sales Representative for
further information.

5-0712-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541600020
USHTS:
8541498000
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.