OPR2101

Optek / TT Electronics
828-OPR2101
OPR2101

Mfr.:

Description:
Photodiodes Photodiode Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Quantities greater than 92 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,00 € 7,00 €
6,51 € 651,00 €
6,44 € 1.648,64 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photodiodes
RoHS:  
Photodiode Arrays
SMD/SMT
890 nm
5 uA
50 V
- 55 C
+ 125 C
Brand: Optek / TT Electronics
Moisture Sensitive: Yes
Packaging: Tray
Product Type: Photodiodes
Responsivity: 0.45 A/W
Factory Pack Quantity: 64
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541497080
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS