OPR2100T

Optek / TT Electronics
828-OPR2100T
OPR2100T

Mfr.:

Description:
Photodiodes Photodiode Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 503

Stock:
503 Can Dispatch Immediately
Quantities greater than 503 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,16 € 12,16 €
10,99 € 1.099,00 €
Full Reel (Order in multiples of 500)
10,99 € 5.495,00 €
10,88 € 10.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photodiodes
RoHS:  
Photodiode Arrays
SMD/SMT
890 nm
10 nA
50 V
- 55 C
+ 125 C
OPB2100
Brand: Optek / TT Electronics
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Photodiodes
Responsivity: 0.45 A/W
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: Future symbolization of the product will
not include the "T".

Change Identification: Product date code 1233 and later.

Reason for Change: The designation of "T" in the part number
indicates that the product packaging is tape and reel. Standard
industry practice is to not have such designations as
symbolization on the actual product.


Affected Part Numbers:
828-OPR2100T
828-OPR5005TR


Please contact a Mouser Technical Sales Representative for
further information.

5-0712-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541497080
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS