OPL550A

Optek / TT Electronics
828-OPL550A
OPL550A

Mfr.:

Description:
Photo IC Sensors Photologic Lateral

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,41 € 141,00 €
1,35 € 337,50 €
1,32 € 660,00 €
1,31 € 1.310,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photo IC Sensors
RoHS:  
935 nm
Photo IC Sensors
1 Channel
Totem Pole - High
4.5 V to 5.5 V
8 mA
1 uA
25 ns
25 ns
2.5 us
- 40 C
+ 85 C
SIP-3
Through Hole
Bulk
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Low Level Output Voltage: 250 mV
Pd - Power Dissipation: 200 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 245,590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
9031499000
USHTS:
8541497080
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS