OPL531A

Optek / TT Electronics
828-OPL531A
OPL531A

Mfr.:

Description:
Photo IC Sensors Photologic Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.282

Stock:
3.282 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
1,07 € 107,00 €
1,02 € 255,00 €
0,984 € 492,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photo IC Sensors
RoHS:  
935 nm
Photo IC Sensors
1 Channel
Internal 10K - Low
4.5 V to 16 V
2.7 mA
100 nA
1.5 us
20 ns
3 us
- 40 C
+ 85 C
SIP-3
Through Hole
Bulk
Brand: Optek / TT Electronics
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Low Level Output Voltage: 200 mV
Pd - Power Dissipation: 90 mW
Product Type: Photo IC Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
9031499000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS