OPI1268S

Optek / TT Electronics
828-OPI1268S
OPI1268S

Mfr.:

Description:
High Speed Optocouplers OPTOISOLATOR HI-VOLTAGE/HI-SPEED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 7/8/2026
1.350
Expected 7/27/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,50 € 7,50 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: High Speed Optocouplers
RoHS:  
Through Hole
1 Channel
2 Mb/s
20000 Vrms
Open Collector
25 mA
1.5 V
100 ns
100 ns
3 V
25 mA
100 mW
- 50 C
+ 100 C
Tube
Brand: Optek / TT Electronics
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPI1268S High-Voltage, High-Speed Opto-Isolator

Optek / TT Electronics OPI1268S High-Voltage, High-Speed Opto-Isolator offers a digital output that is capable of high speed data transmission. The input of this opto-isolator consists of a high-efficiency GaAlAs LED with a peak wavelength of 850nm, which is optically coupled to the output optical IC. A photodiode in the output IC detects the incoming modulated light and converts it to a proportionate current. This current is fed into a high gain linear amplifier which is temperature, current, and voltage compensated. The result is a highly stable digital output with an open collector inverter configuration. This Optek High Voltage, High Speed Opto-Isolator produces DC and AC voltage isolation between the input and output circuitry while providing TTL signal integrity.