OPF520

Optek / TT Electronics
828-OPF520
OPF520

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Fiber Optic Receiver 5Mb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 7/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,57 € 7,57 €
6,61 € 661,00 €
6,54 € 1.962,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Receivers
850 nm
5 MBd
Singlemode
30 ns
5 V
- 40 C
+ 85 C
Industrial
No Connector
Tray
Brand: Optek / TT Electronics
Fall Time: 30 ns
Maximum Output Current: 25 mA
Mounting Style: Through Hole
Package/Case: TO-18-2
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Unit Weight: 3,163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8517622990
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS