OPF420

Optek / TT Electronics
828-OPF420
OPF420

Mfr.:

Description:
Photodiodes Pin Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,41 € 10,41 €
9,45 € 945,00 €
9,40 € 2.820,00 €
9,15 € 4.575,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
TO-46-3
Through Hole
905 nm
100 pA
100 V
6 ns
80 deg
- 55 C
+ 125 C
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Tray
Pd - Power Dissipation: 200 mW
Product Type: Photodiodes
Responsivity: 0.55 A/W
Factory Pack Quantity: 100
Subcategory: Optical Detectors & Sensors
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS