OPF390C

Optek / TT Electronics
828-OPF390C
OPF390C

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Fiber Optic LED 850nm 50mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transmitters
850 nm
Multimode
4.5 ns
LED
- 40 C
+ 125 C
Ethernet
No Connector
Tray
Brand: Optek / TT Electronics
Fall Time: 4.5 ns
Mounting Style: Through Hole
Package/Case: TO-18-3
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS