OPF1414

Optek / TT Electronics
828-OPF1414
OPF1414

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Fiber Op Transmitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,65 € 18,65 €
18,45 € 1.918,80 €
18,03 € 4.615,68 €
18,01 € 9.077,04 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
840 nm
Multimode
4 ns
LED
1.7 V
- 40 C
+ 85 C
Small Fiber Applications
ST
Tube
Brand: Optek / TT Electronics
Fall Time: 4 ns
Mounting Style: Through Hole
Package/Case: DIP-8
Peak Wavelength: 840 nm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 8
Subcategory: Fiber Optic
Unit Weight: 8,053 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Notification Date: March 11, 2014

Product Change Notification Number: 1026

Affected Part Numbers: OPF1412, OPF1412T, OPF1414, and OPF1414T

Description of Change: Header C210-131-001 with an alternate
manufacturing location.

Change Identification: Date codes 1419 and later.

Reason for Change: An alternate manufacturing location for the
C210-131-001 header has been qualified.

Expected Impact: The alternate manufacturing location will not impact
the form, fit, function, quality, or reliability of the affected
product.

Implementation of Change: May 5, 2014
Affected Part Numbers:
828-OPF1412
828-OPF1412T
828-OPF1414
828-OPF1414T

Please contact a Mouser Technical Sales Representative for
further information.

5-0314-21

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8517622990
USHTS:
8541497080
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS