OPB913W55Z

Optek / TT Electronics
828-OPB913W55Z
OPB913W55Z

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,89 € 5,89 €
5,60 € 560,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Aperture Width: 1.27 mm
Brand: Optek / TT Electronics
Fall Time: 70 ns
High Level Output Current: 100 uA
High Level Output Voltage: 2.4 V
If - Forward Current: 40 mA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Type: Open Collector, Inverter
Packaging: Bulk
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 70 ns
Sensing Method: Transmissive, Slotted
Slot Width: 9.5 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vf - Forward Voltage: 1.7 V
Vr - Reverse Voltage: 2 V
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS