OPB847TX

Optek / TT Electronics
828-OPB847TX
OPB847TX

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Slotted Opt. Switch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Aperture Width: 1.52 mm
Brand: Optek / TT Electronics
Collector- Emitter Voltage VCEO Max: 50 V
Fall Time: 12 us
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 12 us
Sensing Distance: 2.54 mm
Sensing Method: Transmissive, Slotted
Slot Width: 2.54 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 890 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.