OPB821TX

Optek / TT Electronics
828-OPB821TX
OPB821TX

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch with wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
301,20 € 30.120,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 1.02 mm
Brand: Optek / TT Electronics
Collector- Emitter Voltage VCEO Max: 50 V
Fall Time: 20 us
If - Forward Current: 20 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Mounting Style: Wire Leads
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 20 us
Sensing Distance: 2.03 mm
Sensing Method: Transmissive, Slotted
Slot Width: 2.03 mm
Factory Pack Quantity: 25
Subcategory: Optical Switches
Wavelength: 880 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.