OPB763T

Optek / TT Electronics
828-OPB763T
OPB763T

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output Reflective Sensor Photologic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,40 € 880,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
5.6 mm
- 40 C
+ 70 C
2.4 V
400 mV
12.8 mA
Bulk
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
High Level Output Current: 100 uA
If - Forward Current: 40 mA
Ir - Reverse Current: 100 uA
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Output Type: Open Collector, Inverter
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 890 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS