OPB715Z

Optek / TT Electronics
828-OPB715Z
OPB715Z

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output Photologic Refl. Object Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,69 € 6,69 €
6,52 € 652,00 €
6,50 € 1.950,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
12.7 mm
- 40 C
+ 85 C
400 mV
16 mA
Bulk
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
High Level Output Current: 100 uA
Mounting Style: Panel Mount
Number of Channels: 1 Channel
Output Type: Totem Pole, Buffer
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 890 nm
Unit Weight: 6,416 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS