OPB704GWZ

Optek / TT Electronics
828-OPB704GWZ
OPB704GWZ

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output Reflective Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:
398 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,89 € 389,00 €
3,83 € 1.149,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
5.08 mm
30 V
25 mA
1.7 V
2 V
Wire Leads
Bulk
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
If - Forward Current: 40 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 890 nm
Unit Weight: 7,172 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99