OPB628

Optek / TT Electronics
828-OPB628
OPB628

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Opt Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 409

Stock:
409 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,81 € 181,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Fall Time: 30 ns
High Level Output Current: 100 uA
If - Forward Current: 50 mA
Low Level Output Current: 16 mA
Low Level Output Voltage: 400 mV
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Output Type: Open Collector, Inverter
Packaging: Tube
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 30 ns
Sensing Method: Transmissive, Slotted
Slot Width: 4.83 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 3 V
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS