OPB608V

Optek / TT Electronics
828-OPB608V
OPB608V

Mfr.:

Description:
Optical Switches, Reflective, Phototransistor Output REFLECTIVE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
9,00 € 900,00 €
8,72 € 2.180,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Reflective, Phototransistor Output
RoHS:  
Reflective
1.27 mm
30 V
2.2 V
5 V
0 C
+ 70 C
Through Hole
Bulk
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
If - Forward Current: 12 mA
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Reflective, Phototransistor Output
Factory Pack Quantity: 500
Subcategory: Optical Switches
Wavelength: 850 nm
Unit Weight: 284,414 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99