OPB491L11Z

Optek / TT Electronics
828-OPB491L11Z
OPB491L11Z

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,46 € 4,46 €
4,15 € 415,00 €
4,11 € 1.233,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Aperture Width: 0.25 mm
Brand: Optek / TT Electronics
Fall Time: 50 ns
High Level Output Current: 14 uA
If - Forward Current: 40 mA
Low Level Output Voltage: 400 mV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Type: Open Collector, Buffer
Packaging: Bulk
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 50 ns
Sensing Method: Transmissive, Slotted
Series: OPB4-Z
Slot Width: 3.18 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vf - Forward Voltage: 1.7 V
Vr - Reverse Voltage: 2 V
Unit Weight: 16,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS