OPB380N11Z

Optek / TT Electronics
828-OPB380N11Z
OPB380N11Z

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output SLOTTED OPTIC SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 822,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.25 mm
Brand: Optek / TT Electronics
Collector- Emitter Voltage VCEO Max: 30 V
If - Forward Current: 20 mA
Maximum Collector Current: 5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Wire Leads
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 3.18 mm
Sensing Method: Transmissive, Slotted
Series: OPB380/90-Z
Slot Width: 3.18 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 890 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPB380/390-Z Series Photointerrupters

Optek / TT Electronics OPB380/390-Z Series Photointerrupters integrate an infrared LED emitter and a phototransistor (or photodiode) detector in a single molded package. These compact transmissive photointerrupters offer the flexibility of a custom sensor from a standard product line, allowing users to specify aperture widths, mounting tab locations, and electrical interface options, including PCB leads or 26AWG wires. The slotted optical switch body is constructed from opaque plastic to minimize sensitivity to external light sources, providing stable, non-contact detection of motion and position. Optek / TT Electronics OPB380/390-Z Photointerrupters operate over an extended temperature range from -40°C to +85°C, suitable for industrial and automation environments. With a standard 0.125" (3.18mm) slot width and 0.050" or 0.010" apertures, these switches offer high-resolution sensing for diverse mechanical configurations.