OPB365N55

Optek / TT Electronics
828-OPB365N55
OPB365N55

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 513

Stock:
513 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 2,72 €
2,61 € 261,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 1.27 mm
Brand: Optek / TT Electronics
Collector- Emitter Voltage VCEO Max: 30 V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
If - Forward Current: 20 mA
Maximum Collector Current: 14 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 3.18 mm
Sensing Method: Transmissive, Slotted
Series: OPB36/37
Slot Width: 3.18 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 890 nm
Unit Weight: 1,205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99