OP913SL

Optek / TT Electronics
828-OP913SL
OP913SL

Mfr.:

Description:
Photodiodes Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,30 € 13,30 €
12,53 € 1.253,00 €
12,28 € 3.070,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
TO-05-2
Through Hole
900 nm
25 nA
32 V
50 ns
50 ns
10 deg
- 65 C
+ 125 C
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 120 uA
Product Type: Photodiodes
Responsivity: 0.6 A/W
Factory Pack Quantity: 250
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS