OP598C

Optek / TT Electronics
828-OP598C
OP598C

Mfr.:

Description:
Phototransistors Photo Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,602 € 60,20 €
0,592 € 148,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Phototransistors
RoHS:  
Phototransistors
TO-18-2
Through Hole
10 mA
30 V
30 V
400 mV
100 nA
250 mW
- 40 C
+ 100 C
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Type: NPN Silicon Phototransistor
Wavelength: 890 nm
Unit Weight: 651,333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541409090
CNHTS:
8541409003
USHTS:
8541497080
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS