OP593C

Optek / TT Electronics
828-OP593C
OP593C

Mfr.:

Description:
Phototransistors Photo Transistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Optek / TT Electronics OP593B
Optek / TT Electronics
Phototransistors Photo Transistor

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Phototransistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Phototransistors
TO-18-2
Through Hole
4 mA
30 V
30 V
400 mV
100 nA
250 mW
- 40 C
+ 100 C
Brand: Optek / TT Electronics
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 700
Subcategory: Optical Detectors & Sensors
Type: NPN Silicon Phototransistor
Wavelength: 890 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS