OP580

Optek / TT Electronics
828-OP580
OP580

Mfr.:

Description:
Phototransistors Phototransistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Phototransistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Phototransistors
PLCC-2
1 mA
30 V
30 V
400 mV
100 nA
15 us
15 us
75 mW
- 25 C
+ 85 C
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS