OP565B

Optek / TT Electronics
828-OP565B
OP565B

Mfr.:

Description:
Phototransistors Photodarlington

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
1,01 € 10,10 €
0,946 € 94,60 €
0,912 € 228,00 €
0,886 € 443,00 €
0,849 € 849,00 €
0,819 € 2.047,50 €
0,789 € 3.945,00 €
0,777 € 7.770,00 €

Possible Replacement

Optek / TT Electronics OP560A
Optek / TT Electronics
Phototransistors Photodarlington

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Phototransistors
RoHS:  
Phototransistors
Side Looker
Through Hole
930 nm
9.8 mA
15 V
15 V
1.1 V
100 nA
100 mW
- 40 C
+ 100 C
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Type: NPN Silicon Phototransistor
Wavelength: 980 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS