OP555C

Optek / TT Electronics
828-OP555C
OP555C

Mfr.:

Description:
Phototransistors Photo Transistor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Quantities greater than 766 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,844 € 8,44 €
0,764 € 382,00 €
0,686 € 686,00 €

Possible Replacement

Optek / TT Electronics OP555B
Optek / TT Electronics
Phototransistors Photo Transistor

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Phototransistors
RoHS:  
Phototransistors
Sidelooker
Through Hole
30 V
30 V
400 mV
100 nA
100 mW
- 40 C
+ 100 C
Brand: Optek / TT Electronics
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Type: NPN Silicon Phototransistor
Wavelength: 935 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541401000
CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS