OP535B

Optek / TT Electronics
828-OP535B
OP535B

Mfr.:

Description:
Phototransistors Photodarlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 974

Stock:
974
Can Dispatch Immediately
On Order:
2.000
Expected 9/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,714 € 71,40 €
0,668 € 167,00 €
0,663 € 331,50 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Phototransistors
RoHS:  
Phototransistors
T-1-2
Through Hole
32 mA
15 V
15 V
1.1 V
100 nA
100 mW
- 40 C
+ 100 C
Brand: Optek / TT Electronics
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: NPN Silicon Phototransistor
Wavelength: 935 nm
Unit Weight: 425,035 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: Replacing the green shell C440-001-003
with the blue shell C440-001-002.

Change Identification: Date codes 1348 and later.

Reason for Change: The green shell C440-001-003 is discontinued with immediate effect.

Expected Impact: This change will not affect the form, fit,
function, quality, or reliability of the listed product.

Implementation of Change: November, 25, 2013

Cessation of Present Process: November 25, 2013

Affected Mouser Part Numbers:
828-OP535A
828-OP535B
828-OP535C
828-OPB709

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-40

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541490000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS