OP535A

Optek / TT Electronics
828-OP535A
OP535A

Mfr.:

Description:
Phototransistors Photodarlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766
Can Dispatch Immediately
On Order:
2.000
Expected 7/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,731 € 73,10 €
0,71 € 177,50 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Phototransistors
RoHS:  
Phototransistors
T-1-2
Through Hole
15 V
15 V
1.1 V
100 nA
100 mW
- 40 C
+ 100 C
Brand: Optek / TT Electronics
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: NPN Silicon Phototransistor
Wavelength: 935 nm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: Replacing the green shell C440-001-003
with the blue shell C440-001-002.

Change Identification: Date codes 1348 and later.

Reason for Change: The green shell C440-001-003 is discontinued with immediate effect.

Expected Impact: This change will not affect the form, fit,
function, quality, or reliability of the listed product.

Implementation of Change: November, 25, 2013

Cessation of Present Process: November 25, 2013

Affected Mouser Part Numbers:
828-OP535A
828-OP535B
828-OP535C
828-OPB709

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-40

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS