OP506B

Optek / TT Electronics
828-OP506B
OP506B

Mfr.:

Description:
Phototransistors PHOTOSENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.273

Stock:
1.273 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,731 € 73,10 €
0,705 € 176,25 €
0,688 € 344,00 €
0,675 € 675,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Phototransistors
RoHS:  
Phototransistors
T-1-2
Through Hole
935 nm
5.95 mA
30 V
30 V
400 mV
100 nA
100 mW
- 40 C
+ 100 C
Brand: Optek / TT Electronics
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: NPN Silicon Phototransistor
Wavelength: 935 nm
Unit Weight: 174 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TT ELECTRONICS