OP268FA

Optek / TT Electronics
828-OP268FA
OP268FA

Mfr.:

Description:
Infrared Emitters Infrared 890nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.223

Stock:
2.223 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,80 € 80,00 €
0,794 € 198,50 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
890 nm
0.64 mW/cm2
104 deg
20 mA
1.5 V
100 mW
- 40 C
+ 100 C
End Looker
Bulk
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Fall Time: 250 ns
Illumination Colour: Infrared
Lens Shape: Flat
Product Type: IR Emitters (IR LEDs)
Rise Time: 500 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Unit Weight: 154,083 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99