OP165C

Optek / TT Electronics
828-OP165C
OP165C

Mfr.:

Description:
Infrared Emitters Infrared 935nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 851,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
935 nm
1.6 mW/cm2
18 deg
20 mA
1.6 V
100 mW
- 40 C
+ 100 C
T-1 (3 mm)
Bulk
Brand: Optek / TT Electronics
Fall Time: 500 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 1000 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541410000
USHTS:
8541497080
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.