OP140C

Optek / TT Electronics
828-OP140C
OP140C

Mfr.:

Description:
Infrared Emitters Infrared 935nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,619 € 61,90 €
0,611 € 152,75 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
935 nm
0.2 mW/cm2
40 deg
20 mA
1.6 V
100 mW
- 40 C
+ 100 C
Side Looker
Bulk
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Fall Time: 500 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 1000 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99