OP133W

Optek / TT Electronics
828-OP133W
OP133W

Mfr.:

Description:
Infrared Emitters High Intensity 935NM Flat Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,77 € 3.770,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
935 nm
50 deg
100 mA
1.75 V
5 mW
- 65 C
+ 125 C
TO-46-2
Bulk
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Fall Time: 500 ns
Illumination Colour: Infrared
Lens Shape: Flat
Product Type: IR Emitters (IR LEDs)
Rise Time: 1000 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: A header constructed with SPCC steel and
manufactured at an alternate location will be added to the bill
of material for OP130 and OP230 type product.

Change Identification: The effective date code for this change
is 1331.

Reason for Change: This header fabricated with SPCC steel and
manufactured at an alternate location will be added to the bill
of material for all OP130 type products to ensure a continuous
supply of material.

Expected Impact: The alternate header does not affect the form,
fit, or function for the OP130 type product.

Implementation of Change: July 29, 2013


Affected Part Numbers:

828-OP130
828-OP133W
828-OPI150
828-OPI130W
828-OPI120
828-OP131
828-OP230WPS
828-OPI120-032
828-OPI126
828-OPI153
828-OP132
828-OP231
828-OPI127
828-OP132W
828-OP232
828-OPI123
828-OPI127-032
828-OP133W
828-OP233
828-OPI125
828-OPI128

Please contact a Mouser Technical Sales Representative for
further information.

5-0613-13

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99