OP123

Optek / TT Electronics
828-OP123
OP123

Mfr.:

Description:
Infrared Emitters Infrared 935nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
2,61 € 261,00 €
2,57 € 642,50 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
935 nm
0.4 mW/cm2
24 deg
50 mA
1.5 V
150 mW
- 65 C
+ 125 C
Pill
Bulk
Brand: Optek / TT Electronics
Fall Time: 500 ns
Illumination Colour: Infrared
Lens Shape: Dome
Product Type: IR Emitters (IR LEDs)
Rise Time: 1000 ns
Factory Pack Quantity: 400
Subcategory: Infrared Data Communications
Unit Weight: 61,659 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.