OMH3075

Optek / TT Electronics
828-OMH3075
OMH3075

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Effect Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
100
Expected 8/28/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,05 € 33,05 €
32,96 € 3.296,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:
Linear, Bipolar
4 mA
25 mA
50 G to 250 G
- 250 G to - 50 G
4.5 V to 24 V
- 55 C
+ 125 C
Through Hole
TO-92-3 Flat
OMH_B/S
Waffle
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Output Type: Open Collector
Output Voltage: 25 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Tradename: Hallogic
Unit Weight: 6,055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Notification Date: July 1, 2014

Product Change Notification Number: 1041

Description of Change: The semiconductor die MED8875M is being
replaced by the HON8875. The HON8875 is fabricated at a
different location and uses a different mask set.

Change Identification: Prodcut using the HON8875 will have a
date code M1427 and later.

Reason for Change: The fabrication line manufacturing the
MED8875 has closed and the MED8875 inventory has been depleted.

Expected Impact: This change does not impact the form, fit,
function, quality, or reliability of the impacted product.

Implementation of Change: July 1, 2014
Affected Mouser Part Numbers:
828-OMH3075
828-OMH3075B
828-OMH3075S

Please contact a Mouser Technical Sales Representative for
further information.

5-0914-12

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

High Reliability Sensors

Optek / TT Electronics High Reliability Sensors are engineered to deliver consistent, non-contact sensing and signal isolation in demanding environments. Built on proven optical and magnetic technologies, these sensor solutions deliver reliable performance where contamination, misalignment, and electrical noise can impact system operation. Designed for flexibility and long service life, this portfolio of Optek / TT Electronics sensors supports industrial, medical, aerospace, and control applications requiring stable, repeatable detection.

OMH High-Reliability Hallogic® Hall Effect Sensors

Optek / TT Electronics OMH090, OMH3075, and OMH3040 High-Reliability Hallogic® Hall Effect Sensors are monolithic integrated circuits that incorporate a Hall element, linear amplifier, threshold amplifier, and Schmitt trigger on a single silicon chip. These sensors feature an on-chip bandgap voltage regulator that operates across a broad supply-voltage range while providing a logic-level output. The OMH devices are capable of sinking up to 21mA, allowing them to directly drive more than seven TTL loads or any standard logic family with a constant output amplitude from DC to over 200kHz.