OMH090S

Optek / TT Electronics
828-OMH090S
OMH090S

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Effect Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
375,86 € 37.586,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar Hall Effect Sensors
5 mA
25 mA
50 G to 180 G
30 G to 160 G
4.5 V to 24 V
- 55 C
+ 150 C
Through Hole
TO-92-3 Flat
OMH_B/S
Waffle
Brand: Optek / TT Electronics
Output Type: Open Collector
Output Voltage: 25 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Termination Style: Through Hole
Tradename: Hallogic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541497080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OMH High-Reliability Hallogic® Hall Effect Sensors

Optek / TT Electronics OMH090, OMH3075, and OMH3040 High-Reliability Hallogic® Hall Effect Sensors are monolithic integrated circuits that incorporate a Hall element, linear amplifier, threshold amplifier, and Schmitt trigger on a single silicon chip. These sensors feature an on-chip bandgap voltage regulator that operates across a broad supply-voltage range while providing a logic-level output. The OMH devices are capable of sinking up to 21mA, allowing them to directly drive more than seven TTL loads or any standard logic family with a constant output amplitude from DC to over 200kHz.