OHN3075U

Optek / TT Electronics
828-OHN3075U
OHN3075U

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Effect Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Board Mount Hall Effect/Magnetic Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hallogic
4 mA
25 mA
50 G to 250 G
- 250 G to - 50 G
24 V
- 20 C
+ 85 C
Through Hole
TO-92-3
OHN3000
Bulk
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Output Type: Open Collector
Output Voltage: 25 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541590000
USHTS:
8541590080
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99