JANTXV4N49

Optek / TT Electronics
828-JANTXV4N49
JANTXV4N49

Mfr.:

Description:
Transistor Output Optocouplers TO-78 OCI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,11 € 4.511,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
TO-78-6
1 Channel
1000 Vrms
NPN Phototransistor
200 %
1000 %
1 mA
1.5 V
40 V
50 mA
300 mV
20 us
20 us
2 V
300 mW
- 55 C
+ 125 C
Brand: Optek / TT Electronics
Configuration: 1 Channel
Current Transfer Ratio: 200 % to 1000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.