HCC242TX

Optek / TT Electronics
828-HCC242TX
HCC242TX

Mfr.:

Description:
Transistor Output Optocouplers 4N24A, 4 PIN HCC PKG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 240   Multiples: 240
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,70 € 6.408,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
1 Channel
1000 Vrms
NPN Phototransistor
40 mA
1.5 V
30 V
50 mA
300 mV
20 us
20 us
2 V
300 mW
- 55 C
+ 125 C
HCC24
Waffle
Brand: Optek / TT Electronics
Configuration: 1 Channel
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 30
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Reliability Sensors

Optek / TT Electronics High Reliability Sensors are engineered to deliver consistent, non-contact sensing and signal isolation in demanding environments. Built on proven optical and magnetic technologies, these sensor solutions deliver reliable performance where contamination, misalignment, and electrical noise can impact system operation. Designed for flexibility and long service life, this portfolio of Optek / TT Electronics sensors supports industrial, medical, aerospace, and control applications requiring stable, repeatable detection.