HCC1001

Optek / TT Electronics
374-HCC1001
HCC1001

Mfr.:

Description:
Transistor Output Optocouplers RAD CAPABLE OPTOISO 6PIN SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,21 € 77,21 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
1000 Vrms
NPN Phototransistor
40 mA
1.7 V
40 V
50 mA
300 mV
20 us
20 us
2 V
300 mW
- 55 C
+ 150 C
Waffle
Brand: Optek / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 30
Subcategory: Optocouplers
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99