4N48

Optek / TT Electronics
828-4N48
4N48

Mfr.:

Description:
Transistor Output Optocouplers TO-5 OPTO COUPLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,90 € 16.450,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
TO-78-6
1 Channel
1000 Vrms
NPN Phototransistor
100 %
500 %
1 mA
1.5 V
40 V
50 mA
300 mV
20 us
20 us
2 V
300 mW
- 55 C
+ 125 C
Bulk
Brand: Optek / TT Electronics
Configuration: 1 Channel
Current Transfer Ratio: 100 % to 500 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 250
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99