3N263

Optek / TT Electronics
828-3N263
3N263

Mfr.:

Description:
Transistor Output Optocouplers Isolator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
TO-72-4
1 Channel
1000 Vrms
NPN Phototransistor
2 %
10 %
40 mA
1.5 V
30 V
30 mA
300 mV
25 us
25 us
2 V
200 mW
- 55 C
+ 125 C
Bulk
Brand: Optek / TT Electronics
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Transfer Ratio: 2 % to 10 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541401000
CNHTS:
8541490000
USHTS:
8541497080
ECCN:
EAR99