3C92CTX

Optek / TT Electronics
828-3C92CTX
3C92CTX

Mfr.:

Description:
Transistor Output Optocouplers OCI, TO-72

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,08 € 3.608,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
TO-72-4
1 Channel
1000 Vrms
0.3 %
2 %
10 mA
1.5 V
50 V
30 mA
400 mV
7 V
200 mW
- 55 C
+ 125 C
Bulk
Brand: Optek / TT Electronics
Configuration: 1 Channel
Current Transfer Ratio: 0.3 % to 2 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.