OM-O2S

Onion
353-OM-O2S
OM-O2S

Mfr.:

Description:
System-On-Modules - SOM Omega2S Module, Surface Mount Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Onion
Product Category: System-On-Modules - SOM
RoHS:  
Omega2
MediaTek
MT7688A
580 MHz
64 MB
64 MB
3.3 V
GPIO, I2C, I2S, SPI, UART, USB, WiFi
- 10 C
+ 55 C
34 mm x 20 mm x 2.8 mm
Reel
Cut Tape
Brand: Onion
Chipsets: MT7688AN
Flash: 16 MB
Memory Size: 64 MB
Memory Type: DDR2
Moisture Sensitive: Yes
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 500
Subcategory: Computing
Part # Aliases: OM-O2S-50-TRAY
Unit Weight: 11,594 g
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
8471500000
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Omega2S & Omega2S+ System-On-Modules

Onion Omega2S and Omega2S+ System-On-Modules are ultra-small, Wi-Fi® enabled, Linux computer modules, designed for IoT applications. Onion Omega2S and Omega2S+ System-On-Modules provide a drop-in, low-power solution ideal for building IoT hubs and devices.

In Stock: 1.387

Stock:
1.387 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,45 € 27,45 €
Full Reel (Order in multiples of 500)
27,45 € 13.725,00 €