CS-OMEGA-02

392-CS-OMEGA-02
CS-OMEGA-02

Mfr.:

Description:
Single Board Computers Omega2 Pro Essentials Collection by Onion

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,25 € 75,25 €

Product Attribute Attribute Value Select Attribute
Onion
Product Category: Single Board Computers
MediaTek
MT7688
MIPS24KEc
580 MHz
128 MB
128 MB
5 V
Bluetooth, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi
73 mm x 44 mm
Brand: Onion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flash: 384 MB
Memory Type: RAM
Number of Cores: 1 Core
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 85,206 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99