RBS380102

OncQue
108-RBS380102
RBS380102

Mfr.:

Description:
Tilt Switches OPTICAL TLT SENSOR 10mA 3.3-5VDC 20 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 510 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
3,44 € 165,12 €
3,14 € 301,44 €
2,96 € 1.562,88 €
2,50 € 2.520,00 €
2,30 € 4.636,80 €
2,11 € 10.634,40 €
10.032 Quote

Product Attribute Attribute Value Select Attribute
OncQue
Product Category: Tilt Switches
RoHS:  
20 deg
Through Hole
5 VDC
10 mA
SPST
PCB Mount
- 25 C
+ 85 C
30000 Cycle
10.5 mm
8 mm
10 mm
RBS38
Tube
Brand: OncQue
Illuminated: Non-Illuminated
Product Type: Tilt Switches
Factory Pack Quantity: 48
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RBS Motion & Optical Tilt Sensors

OncQue RBS Sensors include motion sensors and optical tilt sensors with surface mount options. OncQue RBS31, RBS35, and RBS38 10mA, 3.3VDC to 5VDC optical tilt sensors with operating angles of 15° to 65°. RBS02, RBS07, and RBS20 are 10mA, 5VDC contact ball sensors with 20° or 45° operating angles.