RBS330213T

OncQue
108-RBS330213T
RBS330213T

Mfr.:

Description:
Tilt Switches OPTICAL TLT SENSOR 10mA/3.3-5VDC 15 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
11,24 € 11.240,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
OncQue
Product Category: Tilt Switches
RoHS:  
15 deg
SMD/SMT
5 VDC
50 mA
- 25 C
+ 85 C
30000 Cycle
10.5 mm
8 mm
12 mm
RBS33
Reel
Actuator Type: Optical Tilt
Brand: OncQue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Illuminated: Non-Illuminated
Product Type: Tilt Switches
Factory Pack Quantity: 250
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99