RBS240100

OncQue
108-RBS240100
RBS240100

Mfr.:

Description:
Tilt Switches One way 80 Deg.3VDC, SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,29 € 18.580,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
OncQue
Product Category: Tilt Switches
45 deg
SMD/SMT
1 mA
PCB Mount
- 25 C
+ 85 C
Bulk
Brand: OncQue
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Resistance: 50 MOhms
Product Type: Tilt Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99